
0520301329 | |
|---|---|
DigiKey Part Number | WM20299-ND |
Manufacturer | |
Manufacturer Product Number | 0520301329 |
Description | CONN FPC VERT 13POS 1MM PCB |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0520301329 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin Bismuth |
Part Status Obsolete | Housing Material Polyamide (PA66), Nylon 6/6 |
Flat Flex Type FPC | Actuator Material Polyester |
Mounting Type Through Hole | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 13 | Operating Temperature -20°C ~ 80°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Kinked Pin | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.205" (5.20mm) |

