9 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
0520300929
0520300929

0520300929

DigiKey Part Number
WM10932-ND
Manufacturer
Manufacturer Product Number
0520300929
Description
CONN FPC VERT 9POS 1MM PCB
Customer Reference
Detailed Description
9 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0520300929 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Molex
Cable End Type
Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tray
Contact Finish
Tin Bismuth
Part Status
Obsolete
Housing Material
Polyamide (PA66), Nylon 6/6
Flat Flex Type
FPC
Actuator Material
Polyester
Mounting Type
Through Hole
Features
Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Vertical - 1 Sided
Voltage Rating
50V
Number of Positions
9
Operating Temperature
-20°C ~ 80°C
Pitch
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Termination
Kinked Pin
Current Rating (Amps)
1A
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.205" (5.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.