Parametric Equivalent
Parametric Equivalent

0520188826 | |
|---|---|
DigiKey Part Number | 0520188826-ND |
Manufacturer | |
Manufacturer Product Number | 0520188826 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0520188826 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 80°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0438600001 | Molex | 5.241 | WM5432-ND | 1,72000 € | Parametric Equivalent |
| E5J88-00LJG2-L | Pulse Electronics | 30.507 | 553-2264-ND | 0,79000 € | Parametric Equivalent |



