Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0520186626

DigiKey Part Number
0520186626-ND
Manufacturer
Manufacturer Product Number
0520186626
Description
CONN MOD JACK 6P6C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
0520186626 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Molex
Shielding
Unshielded
Series
Features
Board Lock
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Housing Material
Polyester, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 80°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable