
Category | Termination Solder |
Manufacturer Molex | Shielding Unshielded |
Series | Features Board Lock |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 3.94µin (0.10µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 80°C |
Orientation 90° Angle (Right) | Base Product Number |


