
0520186216 | |
|---|---|
DigiKey Part Number | 2266-520186216-23-ND |
Manufacturer | |
Manufacturer Product Number | 0520186216 |
Description | CONN MOD JACK 6P2C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 0520186216 Models |
Category | Termination Solder |
Manufacturer Molex | Shielding Unshielded |
Series | Features Board Lock |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p2c (RJ11) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 3.94µin (0.10µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 80°C |
Orientation 90° Angle (Right) | Base Product Number |

