
0520110410 | |
|---|---|
DigiKey Part Number | 900-0520110410-ND |
Manufacturer | |
Manufacturer Product Number | 0520110410 |
Description | 0520110410 |
Customer Reference | |
Detailed Description | 4 Position Ribbon Cable Connector Poke-In 24-26 AWG Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Ribbon Cable | |
Number of Positions | 4 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Cable Termination | Poke-In | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number |

