
0520041110 | |
|---|---|
DigiKey Part Number | 0520041110-ND |
Manufacturer | |
Manufacturer Product Number | 0520041110 |
Description | CONN IDC POKE 11P 24-26AWG PCB |
Customer Reference | |
Detailed Description | 11 Position Ribbon Cable Connector Poke-In 24-26 AWG Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 0520041110 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination Poke-In |
Packaging Tray | Wire Gauge 24-26 AWG |
Part Status Obsolete | Features Cover |
Connector Type Ribbon Cable | Contact Finish Tin |
Number of Positions 11 | Number of Positions Loaded All |
Cable Pitch 0.059" (1.50mm) | Base Product Number |
Board-Side Pitch 0.118" (3.00mm) |

