
0520041010 | |
---|---|
DigiKey Part Number | 0520041010-ND |
Manufacturer | |
Manufacturer Product Number | 0520041010 |
Description | CONN IDC POKE 10P 24-26AWG PCB |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable Connector Poke-In 24-26 AWG Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 0520041010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Ribbon Cable | |
Number of Positions | 10 | |
Cable Pitch | 0.059" (1.50mm) | |
Board-Side Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | Poke-In | |
Wire Gauge | 24-26 AWG | |
Features | Cover | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number |