Image for 0520040710 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0520040710

DigiKey Part Number
0520040710-ND
Manufacturer
Manufacturer Product Number
0520040710
Description
CONN IDC POKE-IN 7P 24-26AWG PCB
Customer Reference
Detailed Description
7 Position Ribbon Cable Connector Poke-In 24-26 AWG Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
0520040710 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Ribbon Cable
Number of Positions
7
Cable Pitch
0.059" (1.50mm)
Board-Side Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Press-Fit
Cable Termination
Poke-In
Wire Gauge
24-26 AWG
Features
Cover
Contact Finish
Tin
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.