Similar
Similar
Similar

0514411393 | |
|---|---|
DigiKey Part Number | 0514411393-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0514411393 |
Description | CONN FFC BOTTOM 13POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0514411393 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.044" (1.12mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5052781333 | Molex | 17.408 | 900-5052781333CT-ND | 0,51000 € | Similar |
| FFC2B35-13-T | GCT | 0 | 2073-FFC2B35-13-TTR-ND | 0,14702 € | Similar |
| FH62-13S-0.25SHW(10) | Hirose Electric Co Ltd | 1.986 | 26-FH62-13S-0.25SHW(10)CT-ND | 1,88000 € | Similar |



