0514410793 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 10.542
Unit Price: 0,48000 €
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 0,12458 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 464
Unit Price: 0,74000 €
Datasheet
Image for 0514410793 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0514410793

DigiKey Part Number
0514410793-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0514410793
Description
CONN FFC BOTTOM 7POS 0.5MM R/A
Customer Reference
Detailed Description
7 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0514410793 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
7
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.044" (1.12mm)
Locking Feature
Flip Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes