

0513870578 | |
|---|---|
DigiKey Part Number | WM5462TR-ND - Tape & Reel (TR) WM5462CT-ND - Cut Tape (CT) WM5462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0513870578 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0513870578 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature 0°C ~ 50°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 OTG | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,13800 € | 28,45 € |
| 50 | 1,08360 € | 54,18 € |
| 100 | 1,03190 € | 103,19 € |
| 250 | 0,96720 € | 241,80 € |
| 500 | 0,92102 € | 460,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54550 € | 1.545,50 € |
| 2.000 | 1,47176 € | 2.943,52 € |
| 3.000 | 1,43027 € | 4.290,81 € |
| 5.000 | 1,37969 € | 6.898,45 € |
| 7.000 | 1,34735 € | 9.431,45 € |
| 10.000 | 1,31390 € | 13.139,00 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |











