15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0513741573

DigiKey Part Number
900-0513741573-ND
Manufacturer
Manufacturer Product Number
0513741573
Description
CONN FFC VERT 15POS 0.5MM SMD
Customer Reference
Detailed Description
15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Tin Bismuth
Packaging
Bulk
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Obsolete
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-25°C ~ 85°C
Number of Positions
15
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.159" (4.04mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.