
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Tin Bismuth |
Packaging Bulk | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.159" (4.04mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |

