



0513532800 | |
|---|---|
DigiKey Part Number | WM4331-ND |
Manufacturer | |
Manufacturer Product Number | 0513532800 |
Description | CONN RCPT HSG 28POS 2.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 28 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513532800 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80000 € | 8,00 € |
| 25 | 0,74960 € | 18,74 € |
| 50 | 0,71400 € | 35,70 € |
| 100 | 0,67980 € | 67,98 € |
| 250 | 0,63716 € | 159,29 € |
| 500 | 0,60672 € | 303,36 € |
| 1.000 | 0,57775 € | 577,75 € |
| 2.500 | 0,54158 € | 1.353,95 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |






