
0513531205 | |
|---|---|
DigiKey Part Number | 900-0513531205-ND |
Manufacturer | |
Manufacturer Product Number | 0513531205 |
Description | 2.0 WTB DUAL CONN DIP REC HSG 12 |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |

