Parametric Equivalent
Parametric Equivalent

0513470200 | |
|---|---|
DigiKey Part Number | 0513470200-ND |
Manufacturer | |
Manufacturer Product Number | 0513470200 |
Description | CONN RCPT HSG 2POS 3.30MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513470200 Models |
Category | Pitch 0.130" (3.30mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BNIRP-02V-A-S | JST Sales America Inc. | 0 | 455-BNIRP-02V-A-S-ND | 0,11490 € | Parametric Equivalent |
| DF33C-2S-3.3C | Hirose Electric Co Ltd | 0 | H122486-ND | 0,21000 € | Parametric Equivalent |


