0513381074
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0513381074
0513381074
0513381074

0513381074

DigiKey Part Number
WM3355TR-ND - Tape & Reel (TR)
WM3355CT-ND - Cut Tape (CT)
WM3355DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0513381074
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0513381074 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
100
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.053" (1.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.198
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,76700 €27,67 €
252,59320 €64,83 €
502,46960 €123,48 €
1002,35160 €235,16 €
2502,20432 €551,08 €
5002,13416 €1.067,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,87395 €4.684,88 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €