10 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0513361010

DigiKey Part Number
0513361010-ND
Manufacturer
Manufacturer Product Number
0513361010
Description
CONN RCPT 10POS IDC 26-28AWG TIN
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0513361010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Friction Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 74.436 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

74.436In Stock
Ships from WEC