
0513000412 | |
|---|---|
DigiKey Part Number | 2266-513000412-23-ND |
Manufacturer | |
Manufacturer Product Number | 0513000412 |
Description | CONN RCPT HSG 4POS 4.80MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513000412 Models |
Category | Pitch 0.189" (4.80mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.228" (5.80mm) |
Packaging Tray | Mounting Type Panel Mount |
Part Status Obsolete | Contact Termination Crimp |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

