4 Position Rectangular Housing Connector Receptacle Black 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0513000411

DigiKey Part Number
0513000411-ND
Manufacturer
Manufacturer Product Number
0513000411
Description
CONN RCPT HSG 4POS 4.80MM
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.189" (4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0513000411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.189" (4.80mm)
Mfr
Number of Rows
2
Series
Row Spacing
0.228" (5.80mm)
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Obsolete
Contact Termination
Crimp
Connector Type
Color
Black
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 179 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

179In Stock
Ships from WEC