0512980401 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 21,04300 €
Datasheet
Image for 0512980401 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0512980401

DigiKey Part Number
0512980401-ND
Manufacturer
Manufacturer Product Number
0512980401
Description
CONN RCPT HSG 4POS 4.80MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle 0.189" (4.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.189" (4.80mm)
Number of Rows
2
Row Spacing
0.228" (5.80mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
-
Features
Assembly Kit
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes