



0512964094 | |
|---|---|
DigiKey Part Number | WM6747TR-ND - Tape & Reel (TR) WM6747CT-ND - Cut Tape (CT) WM6747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512964094 |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512964094 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,55987 € | 7.679,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,82900 € | 38,29 € |
| 25 | 3,58840 € | 89,71 € |
| 50 | 3,41680 € | 170,84 € |
| 100 | 3,25370 € | 325,37 € |
| 250 | 3,05000 € | 762,50 € |
| 500 | 2,97926 € | 1.489,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,52800 € | 35,28 € |
| 25 | 3,30680 € | 82,67 € |
| 50 | 3,14880 € | 157,44 € |
| 100 | 2,99850 € | 299,85 € |
| 250 | 2,81080 € | 702,70 € |
| 500 | 2,78434 € | 1.392,17 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |








