
0512812498 | |
|---|---|
DigiKey Part Number | 900-0512812498TR-ND - Tape & Reel (TR) 900-0512812498CT-ND - Cut Tape (CT) 900-0512812498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512812498 |
Description | CONN FFC FPC 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512812498 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71216 € | 2.136,48 € |
| 6.000 | 0,67820 € | 4.069,20 € |
| 9.000 | 0,65909 € | 5.931,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,92360 € | 23,09 € |
| 50 | 0,87940 € | 43,97 € |
| 100 | 0,83740 € | 83,74 € |
| 250 | 0,78496 € | 196,24 € |
| 500 | 0,74744 € | 373,72 € |
| 1.000 | 0,71176 € | 711,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,87120 € | 21,78 € |
| 50 | 0,81920 € | 40,96 € |
| 100 | 0,77030 € | 77,03 € |
| 250 | 0,71012 € | 177,53 € |
| 500 | 0,66780 € | 333,90 € |
| 1.000 | 0,62801 € | 628,01 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |






