
0512812298 | |
|---|---|
DigiKey Part Number | 900-0512812298TR-ND - Tape & Reel (TR) 900-0512812298CT-ND - Cut Tape (CT) 900-0512812298DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512812298 |
Description | CONN FFC FPC 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512812298 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,91200 € | 9,12 € |
| 25 | 0,85440 € | 21,36 € |
| 50 | 0,81360 € | 40,68 € |
| 100 | 0,77470 € | 77,47 € |
| 250 | 0,72612 € | 181,53 € |
| 500 | 0,69144 € | 345,72 € |
| 1.000 | 0,65843 € | 658,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72785 € | 2.183,55 € |
| 6.000 | 0,69313 € | 4.158,78 € |
| 9.000 | 0,67361 € | 6.062,49 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |
















