
0512811298 | |
---|---|
DigiKey Part Number | 900-0512811298TR-ND - Tape & Reel (TR) 900-0512811298CT-ND - Cut Tape (CT) 900-0512811298DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512811298 |
Description | CONN FFC FPC 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512811298 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,58000 € | 5,80 € |
25 | 0,54320 € | 13,58 € |
50 | 0,51700 € | 25,85 € |
100 | 0,49240 € | 49,24 € |
250 | 0,46148 € | 115,37 € |
500 | 0,43942 € | 219,71 € |
1.000 | 0,41843 € | 418,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,40446 € | 1.213,38 € |
6.000 | 0,38516 € | 2.310,96 € |
9.000 | 0,37431 € | 3.368,79 € |
15.000 | 0,36107 € | 5.416,05 € |
21.000 | 0,35261 € | 7.404,81 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |