
0512810698 | |
|---|---|
DigiKey Part Number | 900-0512810698TR-ND - Tape & Reel (TR) 900-0512810698CT-ND - Cut Tape (CT) 900-0512810698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512810698 |
Description | CONN FFC FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512810698 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,34000 € | 8,50 € |
| 50 | 0,32360 € | 16,18 € |
| 100 | 0,30820 € | 30,82 € |
| 250 | 0,28884 € | 72,21 € |
| 500 | 0,27504 € | 137,52 € |
| 1.000 | 0,26190 € | 261,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30790 € | 923,70 € |
| 6.000 | 0,29321 € | 1.759,26 € |
| 9.000 | 0,28494 € | 2.564,46 € |
| 15.000 | 0,27486 € | 4.122,90 € |
| 21.000 | 0,26842 € | 5.636,82 € |
| 30.000 | 0,26175 € | 7.852,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |













