MFR Recommended

0512423002 | |
|---|---|
DigiKey Part Number | 0512423002-ND |
Manufacturer | |
Manufacturer Product Number | 0512423002 |
Description | CONN RCPT HSG 30POS 2.00MM |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Receptacle Red 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512423002 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Obsolete | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0512423000 | Molex | 10.853 | WM12245-ND | 0,78000 € | MFR Recommended |





