20 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0512342001

DigiKey Part Number
0512342001-ND
Manufacturer
Manufacturer Product Number
0512342001
Description
SEALED W16W BULB SOCKET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
5
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
Polarized
Insulation Material
Polyester
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6001,87705 €1.126,23 €
Manufacturers Standard Package
Unit Price without VAT:1,87705 €
Unit Price with VAT:2,23369 €