



0512161200 | |
|---|---|
DigiKey Part Number | WM12887-ND |
Manufacturer | |
Manufacturer Product Number | 0512161200 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512161200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,34080 € | 8,52 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,30900 € | 30,90 € |
| 250 | 0,28964 € | 72,41 € |
| 500 | 0,27580 € | 137,90 € |
| 1.000 | 0,26261 € | 262,61 € |
| 2.500 | 0,24616 € | 615,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |






