
0511981200 | |
|---|---|
DigiKey Part Number | WM20284-ND |
Manufacturer | |
Manufacturer Product Number | 0511981200 |
Description | CONN PLUG HSG 12POS 2.50MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511981200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,35920 € | 8,98 € |
| 50 | 0,34180 € | 17,09 € |
| 100 | 0,32550 € | 32,55 € |
| 250 | 0,30512 € | 76,28 € |
| 500 | 0,29056 € | 145,28 € |
| 1.000 | 0,27669 € | 276,69 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

