8 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
0511980800
0511980800

0511980800

DigiKey Part Number
WM20282-ND
Manufacturer
Manufacturer Product Number
0511980800
Description
CONN PLUG HSG 8POS 2.50MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511980800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.509
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24500 €2,45 €
250,22960 €5,74 €
500,21880 €10,94 €
1000,20820 €20,82 €
2500,19512 €48,78 €
5000,18582 €92,91 €
1.0000,17694 €176,94 €
3.0000,16373 €491,19 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €