MFR Recommended




0511980700 | |
|---|---|
DigiKey Part Number | WM13257-ND |
Manufacturer | |
Manufacturer Product Number | 0511980700 |
Description | CONN PLUG HSG 7POS 2.50MM |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511980700 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Obsolete | Color White |
Connector Type | Insulation Material Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5005930700 | Molex | 11.799 | 5005930700-ND | 0,32000 € | MFR Recommended |




