0511980600 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 68.696
Unit Price: 0,24000 €
Datasheet
6 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
0511980600
0511980600

0511980600

DigiKey Part Number
WM13256-ND
Manufacturer
Manufacturer Product Number
0511980600
Description
CONN PLUG HSG 6POS 2.50MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511980600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes