0511461200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11.663
Unit Price: 0,24000 €
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: 0,71816 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 7.623
Unit Price: 0,33000 €
Datasheet
12 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511461200

DigiKey Part Number
WM3347-ND
Manufacturer
Manufacturer Product Number
0511461200
Description
CONN RCPT HSG 12POS 1.25MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0511461200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes