MFR Recommended
Similar





0511460300 | |
|---|---|
DigiKey Part Number | 23-0511460300-ND |
Manufacturer | |
Manufacturer Product Number | 0511460300 |
Description | CONN RCPT HSG 3POS 1.25MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511460300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5055650301 | Molex | 74.512 | WM17044-ND | 0,27000 € | MFR Recommended |
| 125CH-G-03 | Adam Tech | 4.498 | 2057-125CH-G-03-ND | 0,25000 € | Similar |
| 440146-3 | TE Connectivity AMP Connectors | 70.404 | A98723-ND | 0,08000 € | Similar |





