Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-770849-0 | TE Connectivity AMP Connectors | 4.737 | A24119-ND | 0,54000 € | Similar |
| 1-1744416-0 | TE Connectivity AMP Connectors | 2.343 | A116384-ND | 0,85000 € | Parametric Equivalent |
| 1-2371377-0 | TE Connectivity AMP Connectors | 0 | 17-1-2371377-0-ND | 0,28452 € | Parametric Equivalent |
| 14L-610-210-AA2 | EDAC Inc. | 950 | 151-14L-610-210-AA2-ND | 0,27000 € | Parametric Equivalent |
| SVK40-10HG | JAM | 1.490 | 4285-SVK40-10HG-ND | 0,36000 € | Parametric Equivalent |







