
0511420602 | |
|---|---|
DigiKey Part Number | 0511420602-ND |
Manufacturer | |
Manufacturer Product Number | 0511420602 |
Description | CONN RCPT HSG 6POS 6.50MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle 0.256" (6.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.226" (5.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |

