cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511420414

DigiKey Part Number
0511420414-ND
Manufacturer
Manufacturer Product Number
0511420414
Description
CONN RCPT HSG 4POS 6.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Blue 0.256" (6.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.256" (6.50mm)
Number of Rows
2
Row Spacing
0.226" (5.75mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable