
0511140900 | |
|---|---|
DigiKey Part Number | 0511140900-ND |
Manufacturer | |
Manufacturer Product Number | 0511140900 |
Description | 3.5 W/W PLG HSG PANEL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511140900 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53023 € | 530,23 € |
| Unit Price without VAT: | 0,53023 € |
|---|---|
| Unit Price with VAT: | 0,63097 € |

