7 Position Rectangular Housing Connector Plug Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511140700

DigiKey Part Number
0511140700-ND
Manufacturer
Manufacturer Product Number
0511140700
Description
3.5 W/W PLG HSG PANEL MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Housing Connector Plug Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511140700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6.0000,32747 €1.964,82 €
Unit Price without VAT:0,32747 €
Unit Price with VAT:0,38969 €