


0511140600 | |
|---|---|
DigiKey Part Number | 0511140600-ND |
Manufacturer | |
Manufacturer Product Number | 0511140600 |
Description | CONN PLUG HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511140600 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,38680 € | 9,67 € |
| 50 | 0,36820 € | 18,41 € |
| 100 | 0,35070 € | 35,07 € |
| 250 | 0,32868 € | 82,17 € |
| 500 | 0,31296 € | 156,48 € |
| 1.000 | 0,29802 € | 298,02 € |
| 3.000 | 0,27579 € | 827,37 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

