
0511140500 | |
|---|---|
DigiKey Part Number | 900-0511140500-ND |
Manufacturer | |
Manufacturer Product Number | 0511140500 |
Description | 3.5 W/W PLG HSG PANEL MNT 511140 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511140500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28850 € | 2.885,00 € |
| Unit Price without VAT: | 0,28850 € |
|---|---|
| Unit Price with VAT: | 0,34332 € |


