
0511130205 | |
|---|---|
DigiKey Part Number | 0511130205-ND |
Manufacturer | |
Manufacturer Product Number | 0511130205 |
Description | 2.5 W/W CONN RETAINER |
Customer Reference | |
Detailed Description | Connector Retainer For 51111, 51112 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0511130205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Retainer | |
Number of Positions | 2 | |
For Use With/Related Products | 51111, 51112 Series | |
Features | - | |
Base Product Number |

