0511031200 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2.012
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,31922 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.980
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,20558 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,20558 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,20558 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,20558 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,20558 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 101
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 862
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 4.725
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,12269 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 1.822
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,13186 €
Datasheet
12 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511031200

DigiKey Part Number
WM16263-ND
Manufacturer
Manufacturer Product Number
0511031200
Description
CONN RCPT HSG 12POS 2.50MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511031200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBTP)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes