Similar

0511030702 | |
|---|---|
DigiKey Part Number | 0511030702-ND |
Manufacturer | |
Manufacturer Product Number | 0511030702 |
Description | CONN RCPT HSG 7POS 2.50MM |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |


