Similar

0511020900 | |
|---|---|
DigiKey Part Number | 0511020900-ND |
Manufacturer | |
Manufacturer Product Number | 0511020900 |
Description | CONN RCPT HSG 9POS 2.50MM |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511020900 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Friction Lock |
Connector Type | Color White |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511630900 | Molex | 15.655 | 0511630900-ND | 0,41000 € | Similar |



