
0510895005 | |
|---|---|
DigiKey Part Number | 900-0510895005-ND |
Manufacturer | |
Manufacturer Product Number | 0510895005 |
Description | CONN RCPT HSG 50POS 2.00MM |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
EDA/CAD Models | 0510895005 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Gray |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |




