0510894005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


JST Sales America Inc.
In Stock: 23.767
Unit Price: 0,47000 €
Datasheet
40 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510894005

DigiKey Part Number
WM9189-ND
Manufacturer
Manufacturer Product Number
0510894005
Description
CONN RCPT HSG 40POS 2.00MM
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0510894005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
2
Series
Row Spacing
0.098" (2.50mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Contact Termination
Crimp
Connector Type
Color
Gray
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
69307-040LFAmphenol CS (FCI)0609-2770-ND0,00000 €Similar
PUDP-40V-SJST Sales America Inc.23.767455-2484-ND0,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes